4lite UK Square Square LED Bulkhead Light, 26 W, 220V, 240 V Lamp Supplied, IP65, Tironi CCT
- RS Stock No.:
- 677-073
- Mfr. Part No.:
- 4L2/3213
- Manufacturer:
- 4lite UK
Subtotal (1 unit)*
€51.92
(exc. VAT)
€63.86
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.92 |
*price indicative
- RS Stock No.:
- 677-073
- Mfr. Part No.:
- 4L2/3213
- Manufacturer:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Product Type | Bulkhead Light | |
| Shape | Square | |
| Power | 26W | |
| Voltage | 220V, 240V | |
| Lamp Type | LED | |
| Luminous Flux | 2300lm | |
| Lamp Supplied | Yes | |
| Sub Type | Adjustable Wall Light | |
| Series | Tironi CCT | |
| Standards/Approvals | RoHS | |
| Depth | 101mm | |
| IP Rating | IP65 | |
| Lamp Shape | Square | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Product Type Bulkhead Light | ||
Shape Square | ||
Power 26W | ||
Voltage 220V, 240V | ||
Lamp Type LED | ||
Luminous Flux 2300lm | ||
Lamp Supplied Yes | ||
Sub Type Adjustable Wall Light | ||
Series Tironi CCT | ||
Standards/Approvals RoHS | ||
Depth 101mm | ||
IP Rating IP65 | ||
Lamp Shape Square | ||
- COO (Country of Origin):
- CN
The 4lite UK Tironi CCT Wallpack offers versatile installation options with multiple conduit entry points and BESA box fixing points. It comes supplied with an optional trim attachment to enhance its commercial aesthetic.
All polycarbonate construction ideal for coastal and adverse weather applications
Selectable CCT between 3000K and 4000K with 6500K output
Photocell and sensor options
Related links
- 4lite UK Square Square LED Bulkhead Light 220V IP65, Tironi CCT
- 4lite UK LED Bulkhead Light 220V IP65, 4L2
- 4lite UK LED Bulkhead Light 220V IP65, 4L2
- 4lite UK Rectangular Rectangular LED Bulkhead Light 220V IP65, Lorica
- 4lite UK Rectangular Rectangular LED Bulkhead Light 220V IP65, Lorica
- 4lite UK Bulkhead Light 240 V Lamp Supplied 4L2
- Ansell Lighting Square Square LED Bulkhead Light 220V IP65, AALED2
- Ansell Lighting Square Square LED Bulkhead Light 220V IP65, AALED1
