4lite UK Circular LED Bulkhead Light, 14 W, 240V Lamp Supplied, IP65, AGAM
- RS Stock No.:
- 860-956
- Mfr. Part No.:
- AGAM/1/M3
- Manufacturer:
- 4lite UK
Subtotal (1 unit)*
€90.40
(exc. VAT)
€111.19
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.40 |
*price indicative
- RS Stock No.:
- 860-956
- Mfr. Part No.:
- AGAM/1/M3
- Manufacturer:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Product Type | Bulkhead Light | |
| Shape | Circular | |
| Power | 14W | |
| Housing Material | Polycarbonate | |
| Voltage | 240V | |
| Colour Temperature | 5000K | |
| Luminous Flux | 1700lm | |
| Lamp Type | LED | |
| Colour | White | |
| Lamp Supplied | Yes | |
| Sub Type | Bulkhead Light | |
| Luminous Efficacy | 120Lm/W | |
| Series | AGAM | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Diameter | 294mm | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Product Type Bulkhead Light | ||
Shape Circular | ||
Power 14W | ||
Housing Material Polycarbonate | ||
Voltage 240V | ||
Colour Temperature 5000K | ||
Luminous Flux 1700lm | ||
Lamp Type LED | ||
Colour White | ||
Lamp Supplied Yes | ||
Sub Type Bulkhead Light | ||
Luminous Efficacy 120Lm/W | ||
Series AGAM | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Diameter 294mm | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- CN
The 4lite UK LED Emergency Bulkhead by Ansell Lighting provides professional wall and ceiling illumination. This ultra-slim polycarbonate unit features a built-in three-hour emergency pack for reliable backup safety.
Fully adjustable colour temperature between 3000K 4000K and 5000K
Highly Durable IP65 weather rating and IK08 impact resistance
Centralised loop-in loop-out terminals with push-button release
Hinged hatch for easy setting access
Related links
- 4lite UK Circular Circular LED Bulkhead Light 240V Lamp Supplied AGAM
- 4lite UK LED Bulkhead Light Lamp Supplied 4L2
- 4lite UK Tube LED Bulkhead Light Lamp Supplied 4L2
- 4lite UK LED Bulkhead Light 220V IP65, 4L2
- 4lite UK LED Bulkhead Light 220V IP65, 4L2
- 4lite UK Rectangular Rectangular LED Bulkhead Light 220V IP65, Lorica
- Ansell Lighting Square Square LED Bulkhead Light 220V IP65, AALED2
- 4lite UK Rectangular Rectangular LED Bulkhead Light 220V IP65, Lorica
