Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light, 6 W, 240V Lamp Supplied, IP54, 1421

Subtotal (1 unit)*

€9.26

(exc. VAT)

€11.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.26

*price indicative

RS Stock No.:
899-304
Mfr. Part No.:
142173
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

Bulkhead Light

Shape

Oval

Power

6W

Colour Temperature

3000K

Housing Material

Plastic

Voltage

240V

Luminous Flux

120cd

Lamp Type

LED

Colour

White

Lamp Supplied

Yes

Sub Type

Bulkhead Light

Series

1421

Luminous Efficacy

420lm

Lifespan

10000h

Minimum Operating Temperature

-20°C

Length

167mm

Maximum Operating Temperature

40°C

Width

116mm

Standards/Approvals

No

Depth

72mm

IP Rating

IP54

Lamp Shape

Oval

Diffuser Finish

Opal

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv Basic wall-mounted LED Bulkhead offers reliable lighting with a sleek, oval white design, featuring built-in LED technology for enhanced energy efficiency and performance.

Designed for surface mounting with a protective IP53 rating

Generates a luminous flux of 420 lumens at a colour temperature of 3000K

Constructed from Durable plastic with a robust design for long-lasting use

Features a fixed LED element, eliminating the need for separate bulbs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy