LEDVANCE Rectangular LED Bulkhead Light, 60 W, 100 → 240 V, Lamp Supplied, IP66

Unavailable
RS will no longer stock this product.
RS Stock No.:
240-7105
Mfr. Part No.:
4058075425231
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Type

LED Lamp

Shape

Rectangular

Wattage

60 W

Voltage Rating

100 → 240 V

Lamp Type

LED

Lamp Supplied

Yes

IP Rating

IP66

COO (Country of Origin):
CN
The Ledvance eco area low power, straightforward road and path lighting luminaires. Functional and minimalistic design. Low maintenance and operation costs due to long lifetime of LED.

Asymmetric light distribution for various application areas
Robust die-cast aluminium housing
Side-entry mounting for 48…60 mm poles
Surge protection up to 10 kV (L/N-PE)
Integrated wide voltage driver, suitable for 100 - 240 V AC
Pre-installed, flexible 0.5 m cable (H05RN-F), wrapped 3 x 1.0 mm² single wires

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy