LEDVANCE Round Round LED Bulkhead Light, 18 W, 220V, 240 V Lamp Supplied, IP44
- RS Stock No.:
- 240-7173
- Mfr. Part No.:
- 4058075617964
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
€36.85
(exc. VAT)
€45.33
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.85 |
*price indicative
- RS Stock No.:
- 240-7173
- Mfr. Part No.:
- 4058075617964
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Bulkhead Light | |
| Shape | Round | |
| Power | 18W | |
| Colour Temperature | 3000K | |
| Housing Material | Die Cast Aluminium | |
| Voltage | 220V, 240V | |
| Luminous Flux | 1440lm | |
| Lamp Type | LED | |
| Colour | Cool White | |
| Lamp Supplied | Yes | |
| Sub Type | Economic Circular LED | |
| Luminous Efficacy | 80Lm/W | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 100000h | |
| Maximum Operating Temperature | 50°C | |
| Diameter | 330mm | |
| Standards/Approvals | CE, EPD, CB, TÜV SÜD, EAC | |
| Depth | 110mm | |
| IP Rating | IP44 | |
| Diffuser Finish | Transparent | |
| Anti-corrosive | No | |
| Lamp Shape | Round | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Bulkhead Light | ||
Shape Round | ||
Power 18W | ||
Colour Temperature 3000K | ||
Housing Material Die Cast Aluminium | ||
Voltage 220V, 240V | ||
Luminous Flux 1440lm | ||
Lamp Type LED | ||
Colour Cool White | ||
Lamp Supplied Yes | ||
Sub Type Economic Circular LED | ||
Luminous Efficacy 80Lm/W | ||
Minimum Operating Temperature -20°C | ||
Lifespan 100000h | ||
Maximum Operating Temperature 50°C | ||
Diameter 330mm | ||
Standards/Approvals CE, EPD, CB, TÜV SÜD, EAC | ||
Depth 110mm | ||
IP Rating IP44 | ||
Diffuser Finish Transparent | ||
Anti-corrosive No | ||
Lamp Shape Round | ||
- COO (Country of Origin):
- CN
The Ledvance Surface Circular luminaire are modern replacement lighting solutions for fluorescent surface luminaires and offer excellent uniformity and easy quick installation. They are extremely efficient at 80 lumens per watt and you can save up to 55% of the electrical energy. They have a lifetime of up to 30,000 hours. Ledvance Surface Circular Luminaires are suitable for a variety of applications and can be used as wall lights or ceiling lights. The main areas of applications are corridors, stairways, bathrooms, entrances and hallways. LEDVANCE Round LED Luminaires are also great as accent lighting in large volume rooms.
Beam angle 120°
Type of protection IP44 (ceiling mounting), IP20 (wall mounting)
Impact resistance IK03
Metal housing, PMMA cover
Ambient temperature in operation -20…+40 °C
Related links
- LEDVANCE Round Round LED Bulkhead Light 220V IP44
- LEDVANCE Round Round LED Bulkhead Light 220V IP44
- LEDVANCE Round Round LED Bulkhead Light 220V IP44
- Sylvania LED Bulkhead Light 220V IP44, START Surface IP44 DualTone
- Sylvania LED Bulkhead Light 220V IP44, START Surface IP44 DualTone
- Sylvania LED Bulkhead Light 220V IP44, START Surface IP44 DualTone
- Sylvania LED Bulkhead Light 220V IP44, START Surface IP44 DualTone
- Sylvania LED Bulkhead Light 220V IP44, START Surface IP44 DualTone
