Philips Lighting Round LED Bulkhead Light, 17 W, 240 V, Lamp Supplied, IP65, LEDINAIRE WL070V
- RS Stock No.:
- 245-7724
- Mfr. Part No.:
- 919313000020
- Manufacturer:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 245-7724
- Mfr. Part No.:
- 919313000020
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Type | Bulkhead | |
| Shape | Round | |
| Wattage | 17 W | |
| Voltage Rating | 240 V | |
| Luminosity | 1700 lm | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | LEDINAIRE WL070V | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Type Bulkhead | ||
Shape Round | ||
Wattage 17 W | ||
Voltage Rating 240 V | ||
Luminosity 1700 lm | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series LEDINAIRE WL070V | ||
IP Rating IP65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Philips Lighting Ledinaire Wall mounted WL070V which can be used in public spaces and circulation areas like entrances, lobbies, corridors and staircases which demands the most reliable lighting. It has failsafe solutions you can trust to illuminate spaces safely and efficiently, at the same time as saving valuable energy, With Philips Ledinaire, you get all that and more. This popular range features a selection of essential LED luminaire types that you can choose off the shelf. Like our modern, wall-mounted model thats suitable for a wide range of general lighting applications, And just like the rest of the Ledinaire range, its designed with Philips high quality standards at a very competitive price. An affordable, reliable and energy-efficient choice from the leading name in LED.
Power consumption tolerance +/-10%
Ambient temperature range -25 to +40 °C
IP65 [ Dust penetration protected, jetproof]
5 years (1 year Battery) of Warranty period
Ambient temperature range -25 to +40 °C
IP65 [ Dust penetration protected, jetproof]
5 years (1 year Battery) of Warranty period
Related links
- Philips Lighting Round LED Bulkhead Light 240 V IP65, LEDINAIRE WL070V
- Philips Lighting Round LED Bulkhead Light 240 V IP65, LEDINAIRE WL070V
- Philips Lighting Round LED Bulkhead Light 240 V Lamp Supplied LEDINAIRE WL070V
- Ansell Lighting Round Round LED Bulkhead Light 220V IP65, ADLED
- Ansell Lighting Round Round LED Bulkhead Light 220V IP65, ADLED
- Ansell Lighting Round LED Lighting Bulkhead 240 V Lamp Supplied ADSILED
- Ansell Lighting Round LED Lighting Bulkhead 240 V Lamp Supplied ADLED
- Ansell Lighting Round Round LED Bulkhead Light 230V Lamp Supplied ADILED2
