4lite UK E27 Bulkhead Light, 42, 240 V, No, IP65, 4L2
- RS Stock No.:
- 269-7324
- Mfr. Part No.:
- 4L2/3412
- Manufacturer:
- 4lite UK
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€32.45
(exc. VAT)
€39.91
(inc. VAT)
- RS Stock No.:
- 269-7324
- Mfr. Part No.:
- 4L2/3412
- Manufacturer:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Type | Bulkhead | |
| Wattage | 42 | |
| Voltage Rating | 240 V | |
| Lamp Type | E27 | |
| Lamp Supplied | No | |
| Series | 4L2 | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Type Bulkhead | ||
Wattage 42 | ||
Voltage Rating 240 V | ||
Lamp Type E27 | ||
Lamp Supplied No | ||
Series 4L2 | ||
IP Rating IP65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell wall lantern have choice of top arm or bottom arm mounting making it installer friendly without the need for additional wiring. It has corrosion resistant polycarbonate finish.
Option of PIR sensor for added security
Suitable for E27 lamp
Suitable for E27 lamp
Related links
- 4lite UK Bulkhead Light 240 V Lamp Supplied 4L2
- 4lite UK LED Bulkhead Light 220V IP65, 4L2
- 4lite UK LED Bulkhead Light 220V IP65, 4L2
- 4lite UK Bulkhead Light 4L2
- 4lite UK LED Bulkhead Light Lamp Supplied 4L2
- 4lite UK Tube LED Bulkhead Light Lamp Supplied 4L2
- 4lite UK Square Square LED Bulkhead Light 220V IP65, Tironi CCT
- 4lite UK Round Round LED Bulkhead Light 220V IP54, Pylus

