Ansell Lighting Circular Circular LED Bulkhead Light, 25 W, 220V, 240 V Lamp Supplied, IP20, AECLED
- RS Stock No.:
- 289-2209
- Mfr. Part No.:
- AECLED/W/CCT/MWS/M3
- Manufacturer:
- Ansell Lighting
Subtotal (1 unit)*
€336.72
(exc. VAT)
€414.17
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €336.72 |
*price indicative
- RS Stock No.:
- 289-2209
- Mfr. Part No.:
- AECLED/W/CCT/MWS/M3
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Bulkhead Light | |
| Shape | Circular | |
| Power | 25W | |
| Voltage | 220V, 240V | |
| Housing Material | Steel | |
| Lamp Type | LED | |
| Luminous Flux | 2800lm | |
| Lamp Supplied | Yes | |
| Sub Type | Bulkhead | |
| Series | AECLED | |
| Minimum Operating Temperature | -10°C | |
| Lifespan | 50000h | |
| Maximum Operating Temperature | 25°C | |
| Standards/Approvals | No | |
| Diameter | 431mm | |
| IP Rating | IP20 | |
| Diffuser Finish | Opal Visiluxe | |
| Anti-corrosive | Yes | |
| Lamp Shape | Circular | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Bulkhead Light | ||
Shape Circular | ||
Power 25W | ||
Voltage 220V, 240V | ||
Housing Material Steel | ||
Lamp Type LED | ||
Luminous Flux 2800lm | ||
Lamp Supplied Yes | ||
Sub Type Bulkhead | ||
Series AECLED | ||
Minimum Operating Temperature -10°C | ||
Lifespan 50000h | ||
Maximum Operating Temperature 25°C | ||
Standards/Approvals No | ||
Diameter 431mm | ||
IP Rating IP20 | ||
Diffuser Finish Opal Visiluxe | ||
Anti-corrosive Yes | ||
Lamp Shape Circular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell LED wall or ceiling luminaire with adjustable power and light output option suitable for education and commercial applications and ancillary areas. Internal CCT selector switch allows the installer to choose the CCT between 3000K, 4000K and 6500K. Corridor function options available for effective reduction in energy consumption.
Bluetooth enabled
IP20 degree protection
IK08 degree protection
Class 1 protection class
Related links
- Ansell Lighting Circular Circular LED Bulkhead Light 220V IP20, AECLED
- Ansell Lighting Round LED Lighting Bulkhead 240 V Lamp Supplied AECLED
- Ansell Lighting Round Round LED Bulkhead Light 220V IP65, ADLED
- Ansell Lighting Round LED Lighting Bulkhead 240 V Lamp Supplied ADLED
- Ansell Lighting Circular LED Bulkhead Light Lamp Supplied, IP65
- Ansell Lighting Square Square LED Bulkhead Light 220V IP65, AALED2
- Ansell Lighting Circular Circular Bulkhead Light 240V Gamma CCT Emergency
- Ansell Lighting Circular Circular LED Bulkhead Light 220V IP44, ABELED
