Ansell Lighting Rectangular LED Bulkhead Light, 3 W, 220V, 240 V Lamp Supplied, IP65, ASWTLED

Subtotal (1 unit)*

€30.67

(exc. VAT)

€37.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.67

*price indicative

RS Stock No.:
289-2317
Mfr. Part No.:
ASWTLED/3M
Manufacturer:
Ansell Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell Lighting

Product Type

Bulkhead Light

Shape

Rectangular

Power

3W

Voltage

220V, 240V

Housing Material

Polycarbonate

Colour Temperature

6500K

Luminous Flux

64lm

Lamp Type

LED

Colour

White

Lamp Supplied

Yes

Sub Type

Bulkhead

Series

ASWTLED

Lifespan

50000h

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

No

IP Rating

IP65

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Bulkhead Light is a IP65 compact emergency bulkhead and supplied with self adhesive legend. Its optic design provides optimum performance for escape route lighting.

IP65 degree protection

IK08 degree protection

Side and rear cable entries

Screwless gear tray for ease of installation

Viewing distance 17 metres

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy