- RS Stock No.:
- 837-6989
- Mfr. Part No.:
- 82F-156-NBL-A
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 837-6989
- Mfr. Part No.:
- 82F-156-NBL-A
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
3M Highland™ Butt Splice Connector Terminals
The Highland™ series has been specially designed to offer effective and reliable performance in in a variety of applications. There is a wide variety of terminals, disconnects and connectors and are ideally suited in the assembly and maintenance of electrical systems.
Features and Benefits
• Barrel Seam: Butted
• Insulation Rating: 600 V Building Wire, 1000 V signs or fixtures (Luminaires)
• Maximum Operating Temperature: 105 °C
• Insulator Material: Vinyl
• Terminal Material: ETP Copper
• Terminal Plating: Tin
• Insulation Rating: 600 V Building Wire, 1000 V signs or fixtures (Luminaires)
• Maximum Operating Temperature: 105 °C
• Insulator Material: Vinyl
• Terminal Material: ETP Copper
• Terminal Plating: Tin
Applications
Sometimes known as a barrel splice, a butt splice connectors provide a compression type electrical connection between two wires. They are suitable for a variety of wiring applications, and can be found in automotive and lighting systems.
Why Choose 3M?
3M are a trusted name in cabling and cable connectors. In everything from convenient domestic solutions to complex industrial set ups, 3M provide cables and electrical connectors to suit your needs. RS Components combines its excellent customer service with a wide range of high quality 3M products to provide the best support possible for your installation or project.
3M Highland™ Series
Specifications
Attribute | Value |
---|---|
Series | 82F Series |
Insulation | Insulated |
Insulation Material | Nylon |
Overall Length | 25.15mm |
Gender | Female |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Bullet Diameter | 4mm |
Shrouded/Unshrouded | Shrouded |
Colour | Blue |
Contact Plating | Tin |
Contact Material | Brass |