JSP Navy Micro Bump Cap
- RS Stock No.:
- 475-481
- Mfr. Part No.:
- AAG003-402-100
- Manufacturer:
- JSP
Subtotal (1 unit)*
€42.41
(exc. VAT)
€52.16
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.41 |
*price indicative
- RS Stock No.:
- 475-481
- Mfr. Part No.:
- AAG003-402-100
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Colour | Navy | |
| Product Type | Bump Cap | |
| Peak Type | Micro | |
| Ventilated | Yes | |
| Integral Sweatband | Yes | |
| Machine Washable | Yes | |
| Standards/Approvals | EN 812 | |
| EN 812 Compliant | Yes | |
| Inner Shell Material | High Density Polyethylene | |
| Adjustable Type | Slip Ratchet | |
| Series | Hardcap Aerolite | |
| Head Size | 53 → 64 cm | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Colour Navy | ||
Product Type Bump Cap | ||
Peak Type Micro | ||
Ventilated Yes | ||
Integral Sweatband Yes | ||
Machine Washable Yes | ||
Standards/Approvals EN 812 | ||
EN 812 Compliant Yes | ||
Inner Shell Material High Density Polyethylene | ||
Adjustable Type Slip Ratchet | ||
Series Hardcap Aerolite | ||
Head Size 53 → 64 cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JSP HardCap AeroLite is the lightest full shell bump cap. It represents the forefront of innovation within the JSP head protection range, providing complete protection in its category by conforming to and complying with the requirements of the EN812 standard.
Side Reflection
Polygene Coating
EPP Impact Liner
Tough HDPE Shell
Related links
- JSP Navy Micro Bump Cap High Density Polyethylene
- Skytec Navy Micro Bump Cap Polyester
- 3M Navy Micro Bump Cap ABS
- Portwest Navy Micro Bump Cap Cotton
- JSP Navy Short Bump Cap Cap
- JSP White Micro Bump Cap High Density Polyethylene
- JSP Black Micro Bump Cap High Density Polyethylene
- JSP White Micro Bump Cap, HDPE Protective Material
