SURFLEX Black Long Safety Cap 100% Polyester
- RS Stock No.:
- 728-632
- Mfr. Part No.:
- HEADC01V07
- Manufacturer:
- SURFLEX
Subtotal (1 unit)*
€27.18
(exc. VAT)
€33.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.18 |
*price indicative
- RS Stock No.:
- 728-632
- Mfr. Part No.:
- HEADC01V07
- Manufacturer:
- SURFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SURFLEX | |
| Colour | Black | |
| Product Type | Safety Cap | |
| Peak Type | Long | |
| Integral Sweatband | Yes | |
| Machine Washable | Yes | |
| EN 812 Compliant | Yes | |
| Standards/Approvals | EN 812: 2012, Regulation (EU) 2016/425, EU type examination certificate issued by ALIENOR CERTIFICATION, Notified body No. 2754 | |
| Inner Shell Material | Polyethylene | |
| Adjustable Type | Single adjustable | |
| Series | AMERICAN | |
| Outer Material | 100% Polyester | |
| Head Size | 56 → 64 cm | |
| Select all | ||
|---|---|---|
Brand SURFLEX | ||
Colour Black | ||
Product Type Safety Cap | ||
Peak Type Long | ||
Integral Sweatband Yes | ||
Machine Washable Yes | ||
EN 812 Compliant Yes | ||
Standards/Approvals EN 812: 2012, Regulation (EU) 2016/425, EU type examination certificate issued by ALIENOR CERTIFICATION, Notified body No. 2754 | ||
Inner Shell Material Polyethylene | ||
Adjustable Type Single adjustable | ||
Series AMERICAN | ||
Outer Material 100% Polyester | ||
Head Size 56 → 64 cm | ||
RoHS Status: Exempt
The SURFLEX Head protection cap offers a stylish yet functional solution for safety needs, designed with a lightweight structure to ensure comfort and compliance with safety standards.
Compliant with EN 812:2012 for effective protection against impacts
Flexible SCARAP 5 Shell enhances comfort with optimised head ventilation
Equipped with antibacterial foam for moisture-wicking and comfort
Side vents provide a thermoregulating effect to prevent overheating
Lightweight design at 155 grammes ensures ease of wear throughout the day
Related links
- SURFLEX Black Standard Bump Cap
- SURFLEX Black Standard Bump Cap Polyester
- SURFLEX Black Bump Cap 100% Polyester
- SURFLEX Black Standard Bump Cap 100% Polyester
- SURFLEX Black Short Bump Cap 100% Cotton
- SURFLEX Black Short Bump Cap 100% Polyester
- SURFLEX Black 100% Polyester Beanie
- SURFLEX Black 100% Acrylic LED Beanie Hat
