SINGER SAFETY Black Standard Bump Cap Cotton
- RS Stock No.:
- 783-315
- Mfr. Part No.:
- OLLIE
- Manufacturer:
- SINGER SAFETY
Subtotal (1 unit)*
€12.32
(exc. VAT)
€15.15
(inc. VAT)
Temporarily out of stock
- 49 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.32 |
*price indicative
- RS Stock No.:
- 783-315
- Mfr. Part No.:
- OLLIE
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Bump Cap | |
| Colour | Black | |
| Peak Type | Standard | |
| EN 812 Compliant | Yes | |
| Standards/Approvals | EN 812 : 2012 | |
| Inner Shell Material | ABS | |
| Series | OLLIE | |
| Outer Material | Cotton | |
| Head Size | 52 → 65 cm | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Bump Cap | ||
Colour Black | ||
Peak Type Standard | ||
EN 812 Compliant Yes | ||
Standards/Approvals EN 812 : 2012 | ||
Inner Shell Material ABS | ||
Series OLLIE | ||
Outer Material Cotton | ||
Head Size 52 → 65 cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Bump Cap is designed for use across light industry and agricultural environments, offering essential head protection with an emphasis on comfort and optimal ventilation.
Constructed with an ABS inner Shell for durability
Inner EVA foam ensures comfort during prolonged wear
Meets ISO 9001 standards for quality assurance
Related links
- SINGER SAFETY Black, Brown Standard Bump Cap Cotton
- Portwest Black Standard Bump Cap Cotton
- Unilite Black Standard Bump Cap Cotton
- GUYARD Green Standard Bump Cap Cotton
- Portwest Grey Standard Bump Cap Cotton
- Portwest Yellow Standard Bump Cap Cotton
- Portwest Royal Blue Standard Bump Cap Cotton
- Centurion Safety Black Standard Bump Cap
