SURFLEX Olive Green Reduced Bump Cap 100% Nylon
- RS Stock No.:
- 808-103
- Mfr. Part No.:
- SAHARA07-SAHA
- Manufacturer:
- SURFLEX
Subtotal (1 unit)*
€32.21
(exc. VAT)
€39.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.21 |
*price indicative
- RS Stock No.:
- 808-103
- Mfr. Part No.:
- SAHARA07-SAHA
- Manufacturer:
- SURFLEX
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SURFLEX | |
| Colour | Olive Green | |
| Product Type | Bump Cap | |
| Peak Type | Reduced | |
| Ventilated | Yes | |
| Integral Sweatband | Yes | |
| Machine Washable | Yes | |
| EN 812 Compliant | Yes | |
| Standards/Approvals | UV 50+ / EN 812: 2012, Regulation (EU) 2016/425, EU type examination certificate issued by ALIENOR CERTIFICATION, Notified body No. 2754 | |
| Inner Shell Material | Polypropylene | |
| Adjustable Type | Single adjustable | |
| Series | Sahara | |
| Outer Material | 100% Nylon | |
| Head Size | 56 → 64 cm | |
| Select all | ||
|---|---|---|
Brand SURFLEX | ||
Colour Olive Green | ||
Product Type Bump Cap | ||
Peak Type Reduced | ||
Ventilated Yes | ||
Integral Sweatband Yes | ||
Machine Washable Yes | ||
EN 812 Compliant Yes | ||
Standards/Approvals UV 50+ / EN 812: 2012, Regulation (EU) 2016/425, EU type examination certificate issued by ALIENOR CERTIFICATION, Notified body No. 2754 | ||
Inner Shell Material Polypropylene | ||
Adjustable Type Single adjustable | ||
Series Sahara | ||
Outer Material 100% Nylon | ||
Head Size 56 → 64 cm | ||
The SURFLEX Safety cap is designed to combine style comfort and lightweight head protection in low risk environments. It features a Durable construction that ensures reliable performance during daily use.
High density polypropylene Shell ensures impact resistance
Nylon fabric provides durability and comfort
Lightweight design supports extended wear
Complies with EN 812 2012 safety standard
Related links
- SURFLEX Olive Green Reduced Bump Cap 100% Nylon
- SURFLEX Olive Green Reduced Cap 100% Nylon
- SURFLEX Pink Reduced Bump Cap 100% Nylon
- SURFLEX Blue, Grey Full Bump Cap 100% Nylon
- SURFLEX Navy Bump Cap 100% Nylon
- NITRAS SAFETY Orange Long Bump Cap 100% Nylon
- NITRAS SAFETY Yellow Long Bump Cap 100% Nylon
- NITRAS SAFETY Black Long Bump Cap 100% Nylon
