Subtotal (1 unit)*
€22.93
(exc. VAT)
€28.20
(inc. VAT)
In Stock
- 27 unit(s) ready to ship
- Plus 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.93 |
*price indicative
- RS Stock No.:
- 171-6850
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Bump Cap | |
| Colour | Navy | |
| Peak Type | Standard | |
| Ventilated | No | |
| Integral Sweatband | No | |
| Machine Washable | No | |
| EN 812 Compliant | Yes | |
| Standards/Approvals | EN 812 | |
| Adjustable Type | Strap | |
| Inner Shell Material | ABS | |
| Outer Material | Nylon | |
| Head Size | 54 → 54 cm | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Bump Cap | ||
Colour Navy | ||
Peak Type Standard | ||
Ventilated No | ||
Integral Sweatband No | ||
Machine Washable No | ||
EN 812 Compliant Yes | ||
Standards/Approvals EN 812 | ||
Adjustable Type Strap | ||
Inner Shell Material ABS | ||
Outer Material Nylon | ||
Head Size 54 → 54 cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Portwest Navy Bump Cap
A high-quality navy bump cap. Manufactured to industry standards and featuring an innovative design, these bump caps are a fantastic part of PPE (personal protective equipment) which can be utilised across many applications providing protection in areas where there are risks of obtaining a minor head bump or laceration on the head.
Features and benefits:
Applications
Whilst not a substitute for a hard hat in environments where falling objects can be commonplace, bump caps are a fantastic addition to PPE uniform as they have been constructed to protect the user from minor head bumps and lacerations that can happen whilst working with overhead piping, low ceilings or hanging items.
Bump caps should only be used in environments where there is a risk of impact between the wearers head and stationary objects such as
Applications or worksites with low ceilings, sharp corners or hanging objects
Is this cap adjustable?
Yes, this cap features buckle size adjustment for easy fitting
Related links
- Ergodyne Navy Standard Bump Cap Nylon
- Ergodyne Black Standard Bump Cap Nylon
- Portwest Yellow Standard Bump Cap Nylon
- Portwest Black Standard Bump Cap Cotton
- Portwest Yellow Standard Bump Cap Cotton
- Portwest Grey Standard Bump Cap Cotton
- Centurion Safety Navy Black Standard Bump Cap ABS
- uvex Black Standard Bump Cap ABS
