uvex Black Standard Bump Cap ABS
- RS Stock No.:
- 185-3491
- Mfr. Part No.:
- 9794401
- Manufacturer:
- uvex
Subtotal (1 unit)*
€21.79
(exc. VAT)
€26.80
(inc. VAT)
In Stock
- 113 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.79 |
*price indicative
- RS Stock No.:
- 185-3491
- Mfr. Part No.:
- 9794401
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Bump Cap | |
| Colour | Black | |
| Peak Type | Standard | |
| Ventilated | No | |
| Integral Sweatband | Yes | |
| Machine Washable | No | |
| EN 812 Compliant | Yes | |
| Standards/Approvals | EN 812 | |
| Inner Shell Material | ABS | |
| Adjustable Type | Strap | |
| Outer Material | ABS | |
| Head Size | 55 → 59 cm | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Bump Cap | ||
Colour Black | ||
Peak Type Standard | ||
Ventilated No | ||
Integral Sweatband Yes | ||
Machine Washable No | ||
EN 812 Compliant Yes | ||
Standards/Approvals EN 812 | ||
Inner Shell Material ABS | ||
Adjustable Type Strap | ||
Outer Material ABS | ||
Head Size 55 → 59 cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
UVEX Bump Cap, Black, 55 to 59cm Head Size• 9794401
This bump cap provides low-impact head protection for close-fitting tasks in industrial environments. It is constructed with an ABS inner Shell and an ABS outer layer to resist everyday knocks and abrasion. The cap includes a standard Peak and an integrated sweatband to improve wearer comfort during short-duration operations. Adjustment is achieved via a strap to accommodate head sizes within the specified range.
Features and Benefits:
• ABS inner Shell reduces localised impact transmission
• ABS outer material resists surface damage
• Integral sweatband improves moisture management
• Adjustable strap enables a secure fit for varied users
• Standard Peak shields the forehead from minor contact
• ABS outer material resists surface damage
• Integral sweatband improves moisture management
• Adjustable strap enables a secure fit for varied users
• Standard Peak shields the forehead from minor contact
Applications
• Suitable for indoor maintenance and assembly tasks
• Ideal for confined-space light-fitting operations
• Used for inspection duties in manufacturing areas
• Can be used for close-fitting workshop activities
• Ideal for confined-space light-fitting operations
• Used for inspection duties in manufacturing areas
• Can be used for close-fitting workshop activities
What head size range does it accommodate?
It adjusts to fit heads sized 55 to 59 cm.
Is the cap suitable for high-heat cleaning processes?
It is not machine washable and should not be exposed to laundering cycles.
Does the cap include ventilation for airflow?
The design does not incorporate vents, so it provides no through-flow ventilation.
What Peak style is fitted for forehead protection?
A standard Peak is used to provide frontal contact protection.
Related links
- uvex Black Standard Bump Cap ABS
- Coverguard Black Standard Bump Cap ABS
- 3M Black Standard Bump Cap ABS
- Centurion Safety Black Standard Bump Cap ABS
- Centurion Safety Navy Black Standard Bump Cap ABS
- Centurion Safety Black Navy Standard Bump Cap ABS
- 3M Blue Standard Bump Cap ABS
- 3M Grey Standard Bump Cap ABS
