3M Blue Standard Peak Bump Cap, ABS Protective Material
- RS Stock No.:
- 203-0978
- Mfr. Part No.:
- 7100206593
- Manufacturer:
- 3M
40 In stock for delivery within 2 working days
Price Each
€16.85
(exc. VAT)
€20.73
(inc. VAT)
Units | Per unit |
---|---|
1 + | €16.85 |
- RS Stock No.:
- 203-0978
- Mfr. Part No.:
- 7100206593
- Manufacturer:
- 3M
RoHS Status: Not Applicable
3M First Base+ Bump Caps
The 3M First Base + Bump Caps are designed to provide limited head protection from bumps and minor lacerations to the head from stationary objects. This offers industrial bump protection with their patented flexible shell design manufactured from durable ABS plastic and breathable woven fabric and foam with airflow channels for ventilation. The First Base + range has an adjustable elastic strap for a personal fit, and an absorbent terry toweling sweatband for added comfort. The safety bump caps also feature optional customisation areas where a brand name or logo can be added.
This range of bump caps also has a differing peak lengths, which can provide added shade or an increased field of view depending on your needs.
This range of bump caps also has a differing peak lengths, which can provide added shade or an increased field of view depending on your needs.
Features and Benefits
• Royal blue colour
• Peak length - standard (70mm)
• Low profile design
• Absorbent terry towelling sweatband
• Peak length - standard (70mm)
• Low profile design
• Absorbent terry towelling sweatband
Applications
Bump caps combine comfort and head protection, and so are a versatile piece of personal protective equipment. Although they are not as sturdy as hard hats or conventional safety helmets, the bump cap is capable of preventing minor injuries and is designed as a preventative against accidental bumping. They might typically be used by delivery drivers of warehouse workers, or in environments where there are low head clearance.
Can Bump Caps be used in Hard Hat areas?
Though they can protect the head from injury, bump caps are not typically designed to protect from falling objects, and so are not recommended to be used as a hard hat substitute. In hard hat areas, a traditional hard hat should be worn. Health and safety compliance should be discussed with a qualified representative.
Why Choose 3M?
When it comes to health and safety compliance, 3M provides a range of PPE to protect the wearer in even the most challenging environments. From head and eye protection to respiratory equipment, 3M provides health and safety solutions you can depend on.
Attribute | Value |
---|---|
Colour | Blue |
Peak Type | Standard |
Adjustable | No |
Protective Material | ABS |
Cap Material | ABS |
Integral Sweatband | Yes |
Machine Washable | Yes |
Complies With EN812 | Yes |
Head Size | 52 - 65cm |