3M Red Standard Peak Bump Cap, ABS Protective Material

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€22.03

(exc. VAT)

€27.10

(inc. VAT)

RS Stock No.:
230-9873
Mfr. Part No.:
7100217858
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

Red

Peak Type

Standard

Adjustable

No

Protective Material

ABS

Cap Material

ABS

Fully Adjustable

Yes

Integral Sweatband

Yes

Machine Washable

Yes

Complies With EN812

Yes

Head Size

52 → 65cm

3M Bump Cap, Red, ABS Protective Material - 7100217858


This headwear is designed to provide essential protection against minor injuries from knocks and bumps in low-risk workplaces. It accommodates head sizes from 52cm to 65cm and offers a secure fit for users in sectors such as aerospace and automotive. Its lightweight structure ensures comfort, making it suitable for extended wear in various environments.

Features & Benefits


• Durable ABS material resists impacts and enhances longevity
• Integral sweatband aids moisture management during use
• Complies with EN812, meeting industry-standard safety requirements
• Contoured design improves compatibility with other PPE

Applications


• Suitable for maintenance tasks in automotive settings
• Utilised by tradesmen in environments without falling object risks
• Ideal for personnel in logistics and transportation
• Appropriate for government institutions such as police operations

How do I clean this headwear?


It is machine washable, and care instructions are provided on the attached labels for optimal results.

How often should this cap be replaced?


It should be replaced every 2-5 years depending on usage and conditions to maintain safety performance.