Centurion Safety Yellow, Navy, Black Reduced Bump Cap ABS

Subtotal (1 unit)*

€26.28

(exc. VAT)

€32.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.28

*price indicative

RS Stock No.:
265-6049
Mfr. Part No.:
9019806 S38HVYR
Manufacturer:
Centurion Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Centurion Safety

Product Type

Bump Cap

Colour

Yellow, Navy, Black

Peak Type

Reduced

Ventilated

Yes

Integral Sweatband

No

Machine Washable

No

EN 812 Compliant

Yes

Standards/Approvals

ISO 14116:2008 Index 3, ISO 11611:2007 Para 6.7, EN ISO 20471:2013 +A1 :2016

Adjustable Type

wheel ratchet

Inner Shell Material

ABS

Head Size

54 → 62 cm

Outer Material

ABS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Centurion Safety product is a baseball bump cap that has been designed to provide the best in class for head retention and wearer comfort with the provision of an innovative ratchet headband. It also features breathability, that has been enhanced with crown mesh panels on top of the perforated shell and pad for optimal coolness. The cap cover is made from polyester and the shell is made from ABS , which provides optimal safety and strength.

Designed to provide maximum breathability for increased coolness

Corporate badging via embroidery or transfer print

Lower nape strap depth for optimum head retention

The Centurion cap has an in use life of up to 5 years

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy