Centurion Safety Navy, Royal Blue, Red, Black, Green, Grey Bump Cap ABS, Cotton
- RS Stock No.:
- 265-6060
- Mfr. Part No.:
- 9019860 S28NBRP
- Manufacturer:
- Centurion Safety
Subtotal (1 unit)*
€19.74
(exc. VAT)
€24.28
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.74 |
*price indicative
- RS Stock No.:
- 265-6060
- Mfr. Part No.:
- 9019860 S28NBRP
- Manufacturer:
- Centurion Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Colour | Navy, Royal Blue, Red, Black, Green, Grey | |
| Product Type | Bump Cap | |
| Ventilated | Yes | |
| Integral Sweatband | No | |
| Machine Washable | No | |
| EN 812 Compliant | Yes | |
| Standards/Approvals | EN 812:2012 | |
| Inner Shell Material | ABS | |
| Adjustable Type | Velcro Brand fastener with tuck-in strap eyelet | |
| Outer Material | ABS, Cotton | |
| Head Size | 54 → 59 cm | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Colour Navy, Royal Blue, Red, Black, Green, Grey | ||
Product Type Bump Cap | ||
Ventilated Yes | ||
Integral Sweatband No | ||
Machine Washable No | ||
EN 812 Compliant Yes | ||
Standards/Approvals EN 812:2012 | ||
Inner Shell Material ABS | ||
Adjustable Type Velcro Brand fastener with tuck-in strap eyelet | ||
Outer Material ABS, Cotton | ||
Head Size 54 → 59 cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Centurion Safety product is a baseball bump cap that protects against minor bumps and scrapes to the head whilst also doubling as a fashionable comfortable piece of work wear. It combines high ventilation, high flexibility and reassuring protection. It also has corporate badging which is done via embroidery or transfer print.
Design cap is fitted over an ABS liner to provide lightweight head protection
Cap Cover is made of Brushed Cotton
Shell is made up of ABS
Pads are made from Brushed Nylon Fabric covered EVA foam pad
The Centurion cap has an in use life of up to 5 years
Related links
- Centurion Safety Royal Blue Red Green Cotton
- Centurion Safety Grey Black Navy Cotton
- Centurion Safety Red Green Royal Blue Cotton
- Centurion Safety Red Black Green Cotton
- Centurion Safety Red Black Grey ABS
- Centurion Safety Navy Short Bump Cap ABS
- Centurion Safety Royal Blue Navy Green ABS
- Centurion Safety Green Navy Red ABS
