Delta Plus Black Standard Bump Cap Canvas

Subtotal (1 unit)*

€20.57

(exc. VAT)

€25.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.57

*price indicative

RS Stock No.:
277-9529
Mfr. Part No.:
COLTAAINOMI
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Bump Cap

Colour

Black

Peak Type

Standard

Ventilated

Yes

Integral Sweatband

No

Machine Washable

No

EN 812 Compliant

Yes

Standards/Approvals

EN 812:2012

Adjustable Type

Buckle

Series

AIRCOLTAN

Outer Material

Canvas

Head Size

55 → 62 cm

COO (Country of Origin):
CN
This Delta Plus ventilated protective cap for maximum comfort, available in 3 visor lengths. It can be used for maintenance work.

Polyethylene material

Clamping tab adjustment

EN 812 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy