Renesas Electronics QS3VH125QG, Bus Switch, 4 x 1:1, 16-Pin QSOP
- RS Stock No.:
- 217-7974
- Mfr. Part No.:
- QS3VH125QG
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7974
- Mfr. Part No.:
- QS3VH125QG
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Bus Switch | |
| Logic Family | LVTTL | |
| Configuration | 4 x 1:1 | |
| Number of Elements per Chip | 8 | |
| Mount Type | Surface | |
| Maximum Quiescent Current | 4mA | |
| Package Type | QSOP | |
| Minimum Supply Voltage | 2.3V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Propagation Delay Time @ CL | 0.2ns | |
| Maximum On State Resistance | 9Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.47mm | |
| Series | QS3VH125 | |
| Standards/Approvals | RoHS | |
| Length | 8.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Bus Switch | ||
Logic Family LVTTL | ||
Configuration 4 x 1:1 | ||
Number of Elements per Chip 8 | ||
Mount Type Surface | ||
Maximum Quiescent Current 4mA | ||
Package Type QSOP | ||
Minimum Supply Voltage 2.3V | ||
Pin Count 16 | ||
Maximum Supply Voltage 3.6V | ||
Maximum Propagation Delay Time @ CL 0.2ns | ||
Maximum On State Resistance 9Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.47mm | ||
Series QS3VH125 | ||
Standards/Approvals RoHS | ||
Length 8.7mm | ||
Automotive Standard No | ||
The Renesas Electronics QS3VH125 is a high bandwidth, Quad bus switch. The QS3VH125 has very low ON resistance, resulting in under 250ps propagation delay through the switch. The switches can be turned ON under the control of individual LVTTL-compatible active low Output Enable signals for bidirectional data flow with no added delay or ground bounce. The combination of near-zero propagation delay, high OFF impedance, and over-voltage tolerance makes the QS3VH125 ideal for high performance communications applications. The QS3VH125 operates from -40C to +85C.
N channel FET switches with no parasitic diode to VCC – Isolation under power-off conditions – No DC path to VCC or GND – 5V tolerant in OFF and ON state
5V tolerant I/Os
Low RON - 4 ohm typical
Flat RON characteristics over operating range
Rail-to-rail switching 0 - 5V
Related links
- Renesas Electronics QS3VH125QG 4 x 1:1, 16-Pin QSOP
- Renesas Electronics QS3VH125QG8 4 x 1:1, 16-Pin QSOP
- Renesas Electronics 4 x 2:1, 16-Pin QSOP
- Renesas Electronics QS3257S1G8 4 x 2:1, 16-Pin QSOP
- Renesas Electronics 74CBTLV3257PGG 4 x 2:1, 16-Pin TSSOP
- Renesas Electronics QS3VH257PAG 4 x 2:1, 16-Pin TSSOP
- Renesas Electronics 74CBTLV3257QG 4 x 2:1, 16-Pin
- Renesas Electronics QS3244QG 4 x 1:1, 20-Pin
