- RS Stock No.:
- 356-0189
- Mfr. Part No.:
- 74LVCH16245ADGG,11
- Manufacturer:
- Nexperia
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€0.93
(exc. VAT)
€1.14
(inc. VAT)
Units | Per unit |
1 + | €0.93 |
- RS Stock No.:
- 356-0189
- Mfr. Part No.:
- 74LVCH16245ADGG,11
- Manufacturer:
- Nexperia
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
74LVCH Family
High Speed Low-Voltage CMOS Technology logic
Operating voltage 1.2 to 3.6V with 5V tolerant inputs/outputs
Bus Hold feature on inputs eliminates need for large pull-ups
Compatibility: Input LVTTL/TTL, Output LVCMOS
Operating voltage 1.2 to 3.6V with 5V tolerant inputs/outputs
Bus Hold feature on inputs eliminates need for large pull-ups
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVCH Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 2 |
Number of Channels per Chip | 16 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 48 |
Input Level | LVTTL |
Output Level | LVTTL |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 2.2 ns @ 3.3 V |
Height | 1.05mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.2 V |
Width | 6.2mm |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 12.6 x 6.2 x 1.05mm |
Maximum Operating Temperature | +125 °C |
Length | 12.6mm |