- RS Stock No.:
- 380-0263
- Mfr. Part No.:
- 74LVC244APW,112
- Manufacturer:
- Nexperia
4 In stock for delivery within 2 working days
Added
Price Each
€0.55
(exc. VAT)
€0.68
(inc. VAT)
Units | Per unit |
1 - 49 | €0.55 |
50 - 99 | €0.52 |
100 - 249 | €0.48 |
250 - 499 | €0.45 |
500 + | €0.44 |
- RS Stock No.:
- 380-0263
- Mfr. Part No.:
- 74LVC244APW,112
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Logic Function | Buffer, Line Driver |
Number of Channels per Chip | 8 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 2.8 ns @ 3.3 V |
Dimensions | 6.6 x 4.5 x 0.95mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 1.2 V |
Width | 4.5mm |
Maximum Operating Supply Voltage | 3.6 V |
Length | 6.6mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Height | 0.95mm |
- RS Stock No.:
- 380-0263
- Mfr. Part No.:
- 74LVC244APW,112
- Manufacturer:
- Nexperia