- RS Stock No.:
- 806-3832
- Mfr. Part No.:
- MC74LVX4245DWG
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 806-3832
- Mfr. Part No.:
- MC74LVX4245DWG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
74LVX Family, ON Semiconductor
Advanced high-speed low-voltage CMOS logic
Operating Voltage Range: 2.7 to 5.5V
7V tolerant inputs
Operating Voltage Range: 2.7 to 5.5V
7V tolerant inputs
74LVX Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVX |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 2 |
Number of Channels per Chip | 8 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 24 |
Input Level | TTL |
Output Level | 3-State |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 10 ns @ 50 pF |
Minimum Operating Temperature | -40 °C |
Height | 2.36mm |
Width | 7.6mm |
Maximum Operating Supply Voltage | 3.6 V, 5.5 V |
Length | 15.54mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 2.7 V, 4.5 V |
Dimensions | 15.54 x 7.6 x 2.36mm |
- RS Stock No.:
- 806-3832
- Mfr. Part No.:
- MC74LVX4245DWG
- Manufacturer:
- onsemi