Schneider Electric Busbar Trunking, 250A, 3 m, Canalis Series
- RS Stock No.:
- 119-272
- Mfr. Part No.:
- KSA250ET430
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,456.33
(exc. VAT)
€3,021.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,456.33 |
*price indicative
- RS Stock No.:
- 119-272
- Mfr. Part No.:
- KSA250ET430
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis | |
| Product Type | Busbar Trunking | |
| Current Rating | 250A | |
| Length | 3m | |
| Operating Voltage | 690V | |
| Number of Circuits | 1 | |
| Material | Metal | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Product Type Busbar Trunking | ||
Current Rating 250A | ||
Length 3m | ||
Operating Voltage 690V | ||
Number of Circuits 1 | ||
Material Metal | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric horizontal transport length busbar trunking, is a reliable and efficient solution for electrical distribution. With a rated operational current of 250A and a durable aluminium construction, this product is designed to meet your power distribution needs.
Aluminium construction for durability and conductivity
250A rated operational current for high power distribution
IP55 degree of protection for safety in various environments
Mounting by screws for easy installation
Designed for use with Canalis KSA busbar trunking 100-250A
Optimized voltage drop for efficient power transmission
Related links
- Schneider Electric Horizontal Distribution Busbar Trunking 3 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 2 m, Canalis Series
- Schneider Electric Vertical Distribution Busbar Trunking 2 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 5 m, Canalis Series
- Schneider Electric Vertical Distribution Busbar Trunking 2.5 m, Canalis Series
- Schneider Electric Busbar Trunking 1.9 m, Canalis KSA Series
- Schneider Electric Busbar Trunking 742 mm, Canalis Series
- Schneider Electric Busbar Trunking 250 mm, Canalis Series
