RS Better World
Schneider Electric Busbar Trunking, 160A, 3 m, Canalis Series
- RS Stock No.:
- 130-450
- Mfr. Part No.:
- KSA160ED43012
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€804.12
(exc. VAT)
€989.07
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €804.12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 130-450
- Mfr. Part No.:
- KSA160ED43012
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis | |
| Product Type | Busbar Trunking | |
| Length | 3m | |
| Current Rating | 160A | |
| Number of Tap Off Outlets | 12 | |
| Operating Voltage | 690V | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Product Type Busbar Trunking | ||
Length 3m | ||
Current Rating 160A | ||
Number of Tap Off Outlets 12 | ||
Operating Voltage 690V | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric high-quality Canalis busbar trunking type horizontal distribution length product suitable for various electrical distribution applications. With a rated operational current of 160A, this busbar trunking offers efficient power distribution with its 12 outlets and aluminium construction. Ideal for use in commercial and industrial settings.
Aluminium construction for durability and efficient conductivity
Rated operational current of 160A for reliable performance
IP55 degree of protection for safe operation in various environments
Lubricated sliding contact for easy electrical connection
Related links
- Schneider Electric Straight Busbar Trunking 3 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 3 m, Canalis Series
- Schneider Electric Flexible Busbar Trunking 1 m, Canalis Series
- Schneider Electric Flexible Busbar Trunking 355 mm, Canalis Series
- Schneider Electric Busbar Trunking Jointing Device Canalis Series
- Schneider Electric Straight Busbar Trunking 2 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 5 m, Canalis Series
- Schneider Electric Busbar Trunking 3 m, Canalis Series
