Schneider Electric Busbar Trunking, 1kA, 1.2 m, KS-A Series
- RS Stock No.:
- 335-063
- Mfr. Part No.:
- KSA1000DMCK43F
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€4,095.94
(exc. VAT)
€5,038.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,095.94 |
*price indicative
- RS Stock No.:
- 335-063
- Mfr. Part No.:
- KSA1000DMCK43F
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KS-A | |
| Product Type | Busbar Trunking | |
| Length | 1.2m | |
| Current Rating | 1kA | |
| Operating Voltage | 690V | |
| Number of Circuits | 1 | |
| Material | Aluminium | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KS-A | ||
Product Type Busbar Trunking | ||
Length 1.2m | ||
Current Rating 1kA | ||
Operating Voltage 690V | ||
Number of Circuits 1 | ||
Material Aluminium | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Canalis KSA1000 multiple elbow is an aluminium busbar trunking system designed for 800/1000A applications. It features all sides made to measure, allowing for a customized setup tailored to specific installation needs. The system includes one fire barrier for enhanced safety, providing additional protection against fire hazards. Power is routed downward and then turns left, offering flexibility in power distribution.
RoHS compliant
Mercury free
IK08 conforming to IEC 62262
IEC 61439-1 and IEC 61439-6 standard
Related links
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
- Schneider Electric Busbar Trunking 290 mm, KS-A Series
- Schneider Electric Busbar Trunking 800 mm, KS-A Series
- Schneider Electric Busbar Trunking 1.9 m, KS-A Series
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
- Schneider Electric Busbar Trunking 750 mm, KS-A Series
- Schneider Electric Busbar Trunking 750 mm, KS-A Series
