Schneider Electric Busbar Trunking, 630A, 800 mm, KSA630 Series
- RS Stock No.:
- 341-479
- Mfr. Part No.:
- KSA630DLE4AM
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€4,790.06
(exc. VAT)
€5,891.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,790.06 |
*price indicative
- RS Stock No.:
- 341-479
- Mfr. Part No.:
- KSA630DLE4AM
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KSA630 | |
| Product Type | Busbar Trunking | |
| Length | 800mm | |
| Current Rating | 630A | |
| Operating Voltage | 690V | |
| Material | Aluminium | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KSA630 | ||
Product Type Busbar Trunking | ||
Length 800mm | ||
Current Rating 630A | ||
Operating Voltage 690V | ||
Material Aluminium | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Elbow is a missing link for aluminium busbar trunking systems, rated for 500/630A. Designed with custom made sides A/B, it facilitates an upward direction change and supports a 3L + N + PE polarity. Ensuring durability and seamless integration, it provides reliable performance for electrical installations.
RoHS compliant
IK08 protection conforming to IEC 62262
Mercury free
Related links
- Schneider Electric Busbar Trunking 800 mm, KSA630 Series
- Schneider Electric Busbar Trunking 800 mm, KSA63 Series
- Schneider Electric Busbar Trunking 800 mm, KS-A Series
- Schneider Electric Vertical Distribution Busbar Trunking 800 mm, Canalis Series
- Schneider Electric Busbar Trunking 1.2 m, KSA63 Series
- Schneider Electric Busbar Trunking 1.5 m, Canalis Series
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
- Schneider Electric Busbar Trunking 5 m, KSA63 Series
