Schneider Electric Busbar Trunking, 1kA, 1.9 m, KSA10 Series
- RS Stock No.:
- 354-345
- Mfr. Part No.:
- KSA1000CM4A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,157.10
(exc. VAT)
€2,653.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,157.10 |
*price indicative
- RS Stock No.:
- 354-345
- Mfr. Part No.:
- KSA1000CM4A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KSA10 | |
| Product Type | Busbar Trunking | |
| Current Rating | 1kA | |
| Length | 1.9m | |
| Operating Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KSA10 | ||
Product Type Busbar Trunking | ||
Current Rating 1kA | ||
Length 1.9m | ||
Operating Voltage 690V | ||
- COO (Country of Origin):
- FR
The Schneider Electric Vertical transport length, Canalis KSA1000, made to measure from 0.5 to 1.9m. Constructed from aluminum with a rating of 800/1000A. Designed with 3L+N+PE polarity and finished in RAL9001.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Busbar Trunking 1.9 m, KS-A Series
- Schneider Electric Busbar Trunking 1.5 m, KSA10 Series
- Schneider Electric Busbar Trunking 5 m, KSA10 Series
- Schneider Electric Busbar Trunking 2.5 m, KSA10 Series
- Schneider Electric Busbar Trunking 3 mm, KSA10 Series
- Schneider Electric Busbar Trunking 123 mm, KSA10 Series
- Schneider Electric Busbar Trunking 2 m, KSA10 Series
- Schneider Electric Busbar Trunking 290 mm, KS-A Series
