Schneider Electric Busbar Trunking, 400A, 200 mm, KS-A Series
- RS Stock No.:
- 358-395
- Mfr. Part No.:
- KSA500FR425
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,961.73
(exc. VAT)
€2,412.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,961.73 |
*price indicative
- RS Stock No.:
- 358-395
- Mfr. Part No.:
- KSA500FR425
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KS-A | |
| Product Type | Busbar Trunking | |
| Current Rating | 400A | |
| Length | 200mm | |
| Operating Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KS-A | ||
Product Type Busbar Trunking | ||
Current Rating 400A | ||
Length 200mm | ||
Operating Voltage 690V | ||
- COO (Country of Origin):
- FR
The Schneider Electric Adapter is designed for compatibility with the KS range and is used for adaptation purposes. It supports a rated operational current of 400 A to 500 A, making it suitable for high-current applications. This accessory is categorized as a separate part for adaptation and is mounted between trunking systems. The mounting mode is by screws, ensuring a secure and stable installation. It provides a reliable solution for connecting and adapting electrical systems.
Busbar mounting support
Width is 324 mm
IP55 rated
IEC 60439 2 and IEC 61439 6 certified
Related links
- Schneider Electric Busbar Trunking 750 mm, KS-A Series
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
- Schneider Electric Busbar Trunking 750 mm, KS-A Series
- Schneider Electric Busbar Trunking 290 mm, KS-A Series
- Schneider Electric Busbar Trunking 800 mm, KS-A Series
- Schneider Electric Busbar Trunking 800 mm, KS-A Series
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
