Schneider Electric Cover Plate, 400A, 185 mm, KSB Series

Subtotal (1 unit)*

€296.90

(exc. VAT)

€365.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€296.90

*price indicative

RS Stock No.:
759-450
Mfr. Part No.:
KSB400ZB2
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

KSB

Product Type

Cover Plate

Length

185mm

Current Rating

400A

Operating Voltage

690V

Number of Circuits

1

RAL Code

RAL 9001

COO (Country of Origin):
FR
The Schneider Electric sprinkler kit is designed for medium power distribution. It ensures reliable operation and compatibility within the Canalis range, catering specifically to diverse electrical applications.

Operates effectively within a rated voltage range of 230 to 690 V

IK08 protection rating ensures durability against mechanical impacts

IP55 rating provides excellent resistance to dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy