Better World
Schneider Electric Straight Busbar Trunking, 40 A, 3 m, Canalis Series
- RS Stock No.:
- 211-0362
- Mfr. Part No.:
- KBA40ED2300W
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 6 units)*
€392.69
(exc. VAT)
€483.01
(inc. VAT)
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €392.69 | €65.448 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-0362
- Mfr. Part No.:
- KBA40ED2300W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis | |
| Product Type | Straight Busbar Trunking | |
| Current Rating | 40 A | |
| Length | 3m | |
| Number of Tap Off Outlets | 0 | |
| Operating Voltage | 230 to 400 V | |
| Number of Circuits | 1 | |
| RAL Code | Black RAL 9003 | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Product Type Straight Busbar Trunking | ||
Current Rating 40 A | ||
Length 3m | ||
Number of Tap Off Outlets 0 | ||
Operating Voltage 230 to 400 V | ||
Number of Circuits 1 | ||
RAL Code Black RAL 9003 | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Canalis KBA straight length, with operational current of 40 A at 35°C, is a Busbar trunking for lighting and power socket distribution. It has no tap-off outlets.
It is very rigid
IP55 guarantees trunking protection against splashes and dust
Related links
- Schneider Electric Straight Busbar Trunking 3 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 2 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 3 m, Canalis KN Series
- Schneider Electric Straight Busbar Trunking 3 m, Canalis KBB Series
- Schneider Electric Straight Busbar Trunking Canalis Series
- Schneider Electric Straight Busbar Trunking 3 m, Canalis KN Series
- Schneider Electric Straight Busbar Trunking 2 m, Canalis KBB Series
- Schneider Electric Straight Busbar Trunking 3 m, K Series
