Schneider Electric Straight Busbar Trunking, 40A, 3 m, Canalis Series
- RS Stock No.:
- 211-0365
- Mfr. Part No.:
- KBA40ED4300W
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 6 units)*
€491.47
(exc. VAT)
€604.51
(inc. VAT)
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €491.47 | €81.912 |
*price indicative
- RS Stock No.:
- 211-0365
- Mfr. Part No.:
- KBA40ED4300W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis | |
| Product Type | Straight Busbar Trunking | |
| Current Rating | 40A | |
| Length | 3m | |
| Number of Tap Off Outlets | 0 | |
| Operating Voltage | 230, 400V | |
| Number of Circuits | 1 | |
| RAL Code | Black RAL 9003 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Product Type Straight Busbar Trunking | ||
Current Rating 40A | ||
Length 3m | ||
Number of Tap Off Outlets 0 | ||
Operating Voltage 230, 400V | ||
Number of Circuits 1 | ||
RAL Code Black RAL 9003 | ||
- COO (Country of Origin):
- FR
The Schneider Canalis KBA straight length, with operational current of 40 A at 35°C, is a Busbar trunking for lighting and power socket distribution. It has no tap-off outlets.
It is very rigid
IP55 guarantees trunking protection against splashes and dust
Related links
- Schneider Electric Straight Busbar Trunking 3 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 3 m, Canalis KBB Series
- Schneider Electric Straight Busbar Trunking 2 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 3 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 3 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 3 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 3 m, Canalis Series
- Schneider Electric Straight Busbar Trunking Canalis Series
