Schneider Electric Straight Busbar Trunking, 40A, 2 m, Canalis Series
- RS Stock No.:
- 211-0388
- Mfr. Part No.:
- KBB40ED4202W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€166.35
(exc. VAT)
€204.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.35 |
*price indicative
- RS Stock No.:
- 211-0388
- Mfr. Part No.:
- KBB40ED4202W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis | |
| Product Type | Straight Busbar Trunking | |
| Length | 2m | |
| Current Rating | 40A | |
| Number of Tap Off Outlets | 2 | |
| Operating Voltage | 230V, 400V | |
| Number of Circuits | 1 | |
| RAL Code | Black RAL 9003 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Product Type Straight Busbar Trunking | ||
Length 2m | ||
Current Rating 40A | ||
Number of Tap Off Outlets 2 | ||
Operating Voltage 230V, 400V | ||
Number of Circuits 1 | ||
RAL Code Black RAL 9003 | ||
- COO (Country of Origin):
- FR
The Schneider Canalis KBB Straight length, with operational current of 40A at 35°C and Bus Trunking polarity 3L + N + PE,is a Busbar trunking for lighting and power socket distribution. It has 2 tap off units.
It is very rigid
IP55 guarantees trunking protection against splashes and dust
Related links
- Schneider Electric Straight Busbar Trunking 2 m, Canalis Series
- Schneider Electric Flexible Busbar Trunking 2 m, Canalis Series
- Schneider Electric Empty Busbar Trunking 2 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 3 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 2 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 2 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 2 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 2 m, Canalis Series
