Schneider Electric Flexible Busbar Trunking, 100A, 1 m, Canalis Series
- RS Stock No.:
- 211-0408
- Mfr. Part No.:
- KNA100DF410
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€450.66
(exc. VAT)
€554.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €450.66 |
*price indicative
- RS Stock No.:
- 211-0408
- Mfr. Part No.:
- KNA100DF410
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis | |
| Product Type | Flexible Busbar Trunking | |
| Length | 1m | |
| Current Rating | 100A | |
| Operating Voltage | 230V, 500V | |
| Number of Circuits | 1 | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Product Type Flexible Busbar Trunking | ||
Length 1m | ||
Current Rating 100A | ||
Operating Voltage 230V, 500V | ||
Number of Circuits 1 | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Canalis KN Flexible edgewise length is used in corners to adjust to the lengths of the straight components running along three walls, regardless of the dimensions of the premises.
It is Toxic heavy metal free
It is mercury free
Related links
- Schneider Electric Flexible Busbar Trunking 1 m, Canalis Series
- Schneider Electric Flexible Busbar Trunking 1 m, Canalis Series
- Schneider Electric Flexible Busbar Trunking 355 mm, Canalis Series
- Schneider Electric Flexible Busbar Trunking 2 m, Canalis Series
- Schneider Electric Flexible Busbar Trunking 500 mm, Canalis Series
- Schneider Electric Flexible Busbar Trunking 355 mm, Canalis Series
- Schneider Electric Flexible Busbar Trunking 355 mm, Canalis Series
- Schneider Electric Straight Busbar Trunking 3 m, Canalis Series
