RS Better World
Schneider Electric Horizontal Distribution Busbar Trunking, 500A, 3 m, Canalis Series
- RS Stock No.:
- 211-0470
- Mfr. Part No.:
- KSA500ED4306
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,478.64
(exc. VAT)
€1,818.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,478.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 211-0470
- Mfr. Part No.:
- KSA500ED4306
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis | |
| Product Type | Horizontal Distribution Busbar Trunking | |
| Current Rating | 500A | |
| Length | 3m | |
| Number of Tap Off Outlets | 6 | |
| Operating Voltage | 690V | |
| RAL Code | RAL 9001 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Product Type Horizontal Distribution Busbar Trunking | ||
Current Rating 500A | ||
Length 3m | ||
Number of Tap Off Outlets 6 | ||
Operating Voltage 690V | ||
RAL Code RAL 9001 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Canalis KS Straight distribution length, with operational current of 500A and length 3m, is used for medium power distribution.
It is Halogen free product
Related links
- Schneider Electric Horizontal Distribution Busbar Trunking 3 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 5 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 3 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 3 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 1.5 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 5 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 5 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 3 m, Canalis Series
