Schneider Electric Straight Busbar Trunking, 25A, 3 m, Canalis Series
- RS Stock No.:
- 219-8848
- Mfr. Part No.:
- KBA25ED2303W
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 6 units)*
€694.01
(exc. VAT)
€853.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €694.01 | €115.668 |
*price indicative
- RS Stock No.:
- 219-8848
- Mfr. Part No.:
- KBA25ED2303W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis | |
| Product Type | Straight Busbar Trunking | |
| Current Rating | 25A | |
| Length | 3m | |
| Number of Tap Off Outlets | 3 | |
| Operating Voltage | 230V, 400V | |
| Number of Circuits | 1 | |
| RAL Code | Black RAL 9003 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Product Type Straight Busbar Trunking | ||
Current Rating 25A | ||
Length 3m | ||
Number of Tap Off Outlets 3 | ||
Operating Voltage 230V, 400V | ||
Number of Circuits 1 | ||
RAL Code Black RAL 9003 | ||
- COO (Country of Origin):
- FR
The Schneider Electric range of product Canalis busbar trunking accessories are used either as standalone devices or with busbar trunking enclosures used to protect and neatly house cables and provide space for other electrical equipment. They conceal and secure cables and protect your cables from dust or water damage.
Green Premium product
Mercury free
REACh free of SVHC
Related links
- Schneider Electric Straight Busbar Trunking 3 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 2 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 3 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 3 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 3 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 3 m, Canalis Series
- Schneider Electric Straight Busbar Trunking Canalis Series
- Schneider Electric Straight Busbar Trunking 2 m, Canalis Series
