Better World

Schneider Electric Straight Busbar Trunking, 25A, 3 m, Canalis Series

Subtotal (1 pack of 6 units)*

€1,361.16

(exc. VAT)

€1,674.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€1,361.16€226.86

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
219-8849
Mfr. Part No.:
KBA25ED2305TW
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Canalis

Product Type

Straight Busbar Trunking

Current Rating

25A

Length

3m

Number of Tap Off Outlets

5

Operating Voltage

230, 400V

Number of Circuits

1

RAL Code

Black RAL 9003

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric range of product Canalis busbar trunking accessories are used either as standalone devices or with busbar trunking enclosures used to protect and neatly house cables and provide space for other electrical equipment. They conceal and secure cables and protect your cables from dust or water damage.

Green Premium product

Mercury free

REACh free of SVHC

Related links