Schneider Electric Straight Busbar Trunking, 100A, 3 m, Canalis Series
- RS Stock No.:
- 219-8904
- Mfr. Part No.:
- KNT100ED4306
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€656.20
(exc. VAT)
€807.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €656.20 |
*price indicative
- RS Stock No.:
- 219-8904
- Mfr. Part No.:
- KNT100ED4306
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis | |
| Product Type | Straight Busbar Trunking | |
| Current Rating | 100A | |
| Length | 3m | |
| Number of Tap Off Outlets | 6 | |
| Operating Voltage | 230, 500V | |
| Number of Circuits | 1 | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Product Type Straight Busbar Trunking | ||
Current Rating 100A | ||
Length 3m | ||
Number of Tap Off Outlets 6 | ||
Operating Voltage 230, 500V | ||
Number of Circuits 1 | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric range of product Canalis busbar trunking accessories are used either as standalone devices or with busbar trunking enclosures used to protect and neatly house cables and provide space for other electrical equipment. They conceal and secure cables and protect your cables from dust or water damage.
Green Premium product
Mercury free
REACh free of SVHC
Related links
- Schneider Electric Straight Busbar Trunking 3 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 2 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 3 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 3 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 3 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 3 m, Canalis Series
- Schneider Electric Straight Busbar Trunking Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 3 m, Canalis Series
