RS Better World
Schneider Electric PrismaSeT PrismaSeT P 4 Phase Busbar
- RS Stock No.:
- 130-806
- Mfr. Part No.:
- LVS04495
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,099.01
(exc. VAT)
€2,581.78
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,099.01 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 130-806
- Mfr. Part No.:
- LVS04495
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Range | PrismaSeT | |
| Electrical Phase | 4 | |
| Number of Poles | 3 | |
| For Use With | Masterpact NW08...16, PrismaSeT P, Masterpact NW20...25 | |
| Standards/Approvals | IEC 61439-2, IEC 61439-1, ASTA | |
| Series | PrismaSeT P | |
| Current Rating | 2500A | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Range PrismaSeT | ||
Electrical Phase 4 | ||
Number of Poles 3 | ||
For Use With Masterpact NW08...16, PrismaSeT P, Masterpact NW20...25 | ||
Standards/Approvals IEC 61439-2, IEC 61439-1, ASTA | ||
Series PrismaSeT P | ||
Current Rating 2500A | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric PrismaSeT P enclosure, is a high-quality connection accessory designed for use with the MasterPact NW range. It meets all the necessary standards and certifications, ensuring safety and reliability in electrical applications.
Compliant with IEC 61439-2 and ASTA standards
Rated operational current of 2500 A
Green Premium product with sustainable offer status
Related links
- Schneider Electric PrismaSeT PrismaSeT P 3 Phase Busbar
- Schneider Electric PrismaSeT PrismaSeT P Busbar
- Schneider Electric Linergy Series Busbar for Use with PrismaSeT PrismaSeT P Enclosure, PrismaSeT PrismaSeT G Enclosure
- Schneider Electric Linergy Series Hardware Kit for Use with PrismaSeT PrismaSeT P Cubicle, Linergy Linergy BS Busbar x
- Schneider Electric PrismaSeT PrismaSeT P Series Steel Bracket for Use with PrismaSeT PrismaSeT P Mounting Plate 35 mm x
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT PrismaSeT G Duct, PrismaSeT PrismaSeT P
- Schneider Electric PrismaSeT P Series Polyester Cover for Use with Linergy LGYE Busbar PrismaSeT P
- Schneider Electric PrismaSeT G Series Terminal Block for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P
