ABB Copper PBSC 3 Phase Busbar

Subtotal (1 unit)*

€218.43

(exc. VAT)

€268.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€218.43

*price indicative

RS Stock No.:
202-503
Mfr. Part No.:
1STQ007420A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Busbar

Material

Copper

Range

PBSC

Electrical Phase

3

For Use With

Main Distribution Boards

Standards/Approvals

CE, RoHS, REACH

COO (Country of Origin):
BE
The ABB Main Distribution Board delivers reliable energy distribution for modular applications. With an 800A capacity and a shaped copper busbar, it ensures efficient power flow in a compact design measuring 1750mm in length. Its thoughtful construction allows for easy integration into existing systems, making it suitable for both new installations and upgrades. Compliant with rigorous environmental standards, this board promises longevity and safety in operation.

Made from shaped copper for superior conductivity

Optimised for use with System pro E Power boards

Environmentally compliant to support sustainable practices

Compact dimensions facilitate space-saving installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy