Schneider Electric Canalis Canalis 3 Phase Busbar, 230/400 V

Subtotal (1 pack of 6 units)*

€1,501.99

(exc. VAT)

€1,847.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€1,501.99€250.332

*price indicative

RS Stock No.:
212-324
Mfr. Part No.:
KBA40ED4303TW
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Busbar

Rated Operational Voltage

230/400 V

Range

Canalis

Electrical Phase

3

Standards/Approvals

EN/IEC 60529, EN/IEC 62262, IP55, IK06

Current Rating

40A

Series

Canalis

Colour

White

COO (Country of Origin):
FR
The Schneider Electric Straight Length is used for Canalis KBA busbar trunking. Canalis KBA is designed for lighting and power socket distribution. The rated operational current is 40A at 35°C. The rated operational voltage is from 230VAC to 400VAC 50/60Hz. There is no tap-off outlet. It embeds 1 electrical circuits with 3L+N+PE polarity. It provides IP55 protection conforming to IEC 60529 standard, which guarantees trunking protection against splashes and dust. It provides IK06 protection conforming to IEC 62262 standard against external mechanical impacts.

Halogen free

IEC 60332 3 standard

RAL 9003 white lacquered sheet steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy