Eaton BBA Busbar Adapter BBA Busbar, 690 V
- RS Stock No.:
- 230-631
- Mfr. Part No.:
- 116708 BBA0-32/2TS-C
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€47.08
(exc. VAT)
€57.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.08 |
*price indicative
- RS Stock No.:
- 230-631
- Mfr. Part No.:
- 116708 BBA0-32/2TS-C
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | BBA Busbar Adapter | |
| Standards/Approvals | UL 508 CSA-C22.2 No. 14 CE UL 508A UL Category Control No.: NMTR, NMTR7 IEC60439-1 UL File No.: E300273 UL Certified by UL for use in Canada | |
| Current Rating | 32A | |
| Series | BBA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range BBA Busbar Adapter | ||
Standards/Approvals UL 508 CSA-C22.2 No. 14 CE UL 508A UL Category Control No.: NMTR, NMTR7 IEC60439-1 UL File No.: E300273 UL Certified by UL for use in Canada | ||
Current Rating 32A | ||
Series BBA | ||
- COO (Country of Origin):
- DE
The Eaton busbar adaptor represents exceptional functionality within The Eaton Moeller series, expertly designed to cater to the needs of modern electrical installations. With a compact width of 45 mm, it seamlessly integrates into your existing configurations while providing remarkable performance. The robust construction of this adaptor allows for effective heat dissipation, supporting a nominal current of 32 A and accommodating various terminal capacities. Thanks to its certification for UL and CSA standards, you can trust in the products reliability and safety. Its versatility is unrivalled, as it provides support for installation on two DIN rails, making it the ideal solution for efficient space management in industrial environments. With an ambient temperature range accommodating extremes from -25 °C to 55 °C, this busbar adaptor adapts well to a variety of conditions, ensuring stable operation where it matters most.
Certifications ensure compliance with stringent industry standards
Compatible with multiple terminal capacities for increased flexibility
Designed to fit onto two DIN rails, enhancing space efficiency
Operates effectively across a wide ambient temperature range
Constructed to facilitate effective heat dissipation during operation
Supported by various technical resources to assist installation and usage
Electric connection type promotes ease of wiring and installation
Related links
- Eaton BBA Busbar Adapter BBA Busbar, 690 V
- Eaton BBA Busbar Adapter BBA 3 Phase Busbar, 690 V
- Eaton BBA Busbar Adapter BBA Busbar, 600 V
- Eaton BBA BBA Busbar Adapter, 690 V ac
- Eaton BBA Busbar Adapter BB-UL 2 Phase Busbar, 277 V
- Eaton BBA Busbar 60 mm Pitch
- Eaton Insulated BBA Busbar Adapter BB-UL 3 Phase Busbar, 277 V
- Eaton Adapter BBA Series Busbar Adapter
