Eaton BBA Busbar Adapter BBA Busbar, 690 V
- RS Stock No.:
- 240-451
- Mfr. Part No.:
- 101458 BBA2-63
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€61.48
(exc. VAT)
€75.62
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.48 |
*price indicative
- RS Stock No.:
- 240-451
- Mfr. Part No.:
- 101458 BBA2-63
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | BBA Busbar Adapter | |
| Standards/Approvals | UL Category Control No.: NMTR, UL 508a, CE by UL for use in Canada UL, IEC60439-1, NMTR7 UL File No.: E300273, CSA-C22.2 No. 14 | |
| Series | BBA | |
| Current Rating | 63A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range BBA Busbar Adapter | ||
Standards/Approvals UL Category Control No.: NMTR, UL 508a, CE by UL for use in Canada UL, IEC60439-1, NMTR7 UL File No.: E300273, CSA-C22.2 No. 14 | ||
Series BBA | ||
Current Rating 63A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Busbar Adapter is designed for seamless integration within the Eaton Moeller series, offering a robust solution for high performance electrical installations. The product meets several important certification standards, ensuring compliance and safety in use. Benefit from its static heat dissipation features that enhance overall efficiency and contribute to the longevity of your systems.
Compliance with multiple certification standards for peace of mind
Facilitates enhanced thermal stability in electrical assemblies
Supports installation on standard DIN rails for easy mounting
Robust design meets stringent environmental conditions
Related links
- Eaton BBA Busbar Adapter BBA Busbar, 690 V
- Eaton BBA Busbar Adapter BBA 3 Phase Busbar, 690 V
- Eaton BBA Busbar Adapter BBA Busbar, 600 V
- Eaton BBA BBA Busbar Adapter, 690 V ac
- Eaton BBA Busbar Adapter BB-UL 2 Phase Busbar, 277 V
- Eaton Insulated BBA Busbar Adapter BB-UL 3 Phase Busbar, 277 V
- Eaton BBA Busbar 60 mm Pitch
- Eaton Adapter BBA Series Busbar Adapter
