Eaton Insulated Eaton Distribution Parts 1 Phase Busbar, 400 V

Subtotal (1 unit)*

€3.53

(exc. VAT)

€4.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.53

*price indicative

RS Stock No.:
255-901
Mfr. Part No.:
263964 ZV-KSBI-4TE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar

Rated Operational Voltage

400 V

Material

Insulated

Range

Eaton Distribution Parts

Electrical Phase

1

Number of Poles

1

For Use With

SPC

Standards/Approvals

RoHS

Number of Modules

4

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton Busbar designed to enhance electrical efficiency and reliability. Featuring a compact design, this product provides robust solutions for various applications. With its single-pole construction, it ensures effective performance in tight spaces while maintaining compliance with RoHS standards.

Maintains compliance with all relevant standards ensuring peace of mind

Lightweight design facilitates easier handling and installation during projects

Optimised for a maximum operational voltage of 400 V

Four modular spacings allow for versatile configuration options

Designed to remain effective even under challenging environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy