Siemens Copper Alpha ALPHA Busbar
- RS Stock No.:
- 629-088
- Mfr. Part No.:
- 8GK9735-1KK30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,005.92
(exc. VAT)
€2,467.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,005.92 |
*price indicative
- RS Stock No.:
- 629-088
- Mfr. Part No.:
- 8GK9735-1KK30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Material | Copper | |
| Range | Alpha | |
| Number of Poles | 3 | |
| For Use With | NH00 Switch Disconnectors | |
| Standards/Approvals | CE, RoHS, EAC, VDE | |
| Series | ALPHA | |
| Current Rating | 630A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Material Copper | ||
Range Alpha | ||
Number of Poles 3 | ||
For Use With NH00 Switch Disconnectors | ||
Standards/Approvals CE, RoHS, EAC, VDE | ||
Series ALPHA | ||
Current Rating 630A | ||
- COO (Country of Origin):
- DE
The Siemens Copper busbar is a robust and efficient solution designed to facilitate seamless electrical connections. This model features a 3-pole design tailored for NH00 in-line switch disconnections, ensuring compatibility and reliability in various automatic systems. With its tin-plated surface processing, the product promises durability and long-term performance in a challenging environment. The busbar's dimensions allow for optimal space utilization, making it suitable for diverse installation types. This product embodies the quality and innovation that the brand is renowned for, providing an essential component for any sophisticated electrical setup.
Designed specifically for NH00 switch disconnections
Manufactured with high-quality copper material to enhance conductivity
Surface processing facilitates corrosion resistance for prolonged use
The compact structure optimizes installation space within electrical systems
Incorporates press nuts to ensure secure and efficient connections
Flexible design tailored to meet varying operational demands
