Siemens Copper Alpha 8GK Busbar
- RS Stock No.:
- 226-0833
- Mfr. Part No.:
- 8GK9733-0KK30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€135.48
(exc. VAT)
€166.64
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.48 |
*price indicative
- RS Stock No.:
- 226-0833
- Mfr. Part No.:
- 8GK9733-0KK30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | Alpha | |
| Material | Copper | |
| Standards/Approvals | CE, EAC, VDE | |
| Series | 8GK | |
| Current Rating | 320A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range Alpha | ||
Material Copper | ||
Standards/Approvals CE, EAC, VDE | ||
Series 8GK | ||
Current Rating 320A | ||
- COO (Country of Origin):
- DE
Siemens 8GK Series Busbar, 20mm Width, 320A Current Rating - 8GK9733-0KK30
This busbar is a key component in industrial electrical systems, designed to facilitate efficient power distribution. The copper construction ensures optimal conductivity, while the dimensions of 20mm in width and 5mm in thickness optimise its performance. With a current rating of 320A, it is suitable for demanding applications in various sectors.
Features & Benefits
• Rated for 320A to support high-power requirements
• Designed in dimensions of 20 x 5 mm for efficient fit
• Flexible design accommodates various industrial setups
• Supports reliability in electrical busbar systems
Applications
• Used in automation systems for electrical distribution
• Ideal for use in manufacturing and production environments
• Suitable for power supply in mechanical engineering
• Integrated into switchgear and distribution boards
What is the significance of the current rating for this product?
The current rating of 320A indicates the maximum continuous load it can handle, which is crucial for ensuring safe and efficient operation in demanding electrical tasks.
How does the design affect installation and flexibility?
The dimensions of 20mm width and 5mm thickness provide a compact fit, allowing for easier integration within existing electrical setups while maintaining a robust structure.
What materials contribute to the longevity of this busbar?
The use of copper not only maximises conductivity but also enhances strength and reduces the likelihood of corrosion over time, ensuring long-lasting performance in electrical systems.
What are the benefits of using a tin-plated busbar compared to unplated?
A tin-plated busbar offers superior resistance to oxidation and corrosion, thereby prolonging service life and maintaining performance in various environmental conditions.
How does this product comply with industrial standards?
This busbar meets essential technical specifications and general product approval requirements, ensuring reliability and compliance within industrial applications.
Related links
- Siemens Copper Alpha 8GK Busbar
- Siemens Copper Alpha ALPHA Busbar
- Siemens Alpha 8GK Busbar
- Siemens Copper Alpha Busbar
- Siemens Alpha Cover Frame for use with PE Busbar Support, N
- Siemens Busbar Cover, 8GK9736 Series
- Siemens Busbar Cover, 8GK9735 Series
- Siemens ALPHA Series Support Rail for Use with ALPHA 160/400
