Siemens Copper Alpha ALPHA Busbar
- RS Stock No.:
- 629-172
- Mfr. Part No.:
- 8GK9736-0KK10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€104.68
(exc. VAT)
€128.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.68 |
*price indicative
- RS Stock No.:
- 629-172
- Mfr. Part No.:
- 8GK9736-0KK10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | Alpha | |
| Material | Copper | |
| Standards/Approvals | No | |
| Current Rating | 630A | |
| Series | ALPHA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range Alpha | ||
Material Copper | ||
Standards/Approvals No | ||
Current Rating 630A | ||
Series ALPHA | ||
- COO (Country of Origin):
- DE
The Siemens Alpha copper busbar is engineered for reliable, high-performance electrical distribution, accommodating operational currents of 630 A. Designed with a dimension of 30 x 10 mm and a length of 250 mm, this product ensures optimal conductivity and minimal energy loss. Its robust construction from high-quality copper not only enhances durability but also promises superior electrical performance in various applications. The tin-plated finish further protects against corrosion, ensuring longevity and efficiency. Ideal for both industrial and commercial environments, this busbar is compliant with relevant standards, making it a dependable choice for your electrical needs.
Designed for high-performance electrical distribution
Constructed from durable, high-quality copper
Tin-plated finish for enhanced corrosion resistance
Optimized dimensions for efficient space utilization
Compliant with industry standards for added reliability
Related links
- Siemens Copper Alpha ALPHA Busbar
- Siemens Copper Alpha 8GK Busbar
- Siemens Copper Alpha Busbar
- Siemens Alpha Flange for use with Busbar
- Siemens Alpha Cover Frame for use with N, PE Busbar Support
- Siemens Alpha 8GK Busbar
- Siemens ALPHA Series Busbar Support for Use with Busbar
- Siemens Alpha Partition for use with ALPHA 160 DIN
