Omron Silver Alloy G2RV-SR Busbar, 6.2 mm Pitch
- RS Stock No.:
- 111-3075
- Mfr. Part No.:
- PYDN-6.2-040S
- Manufacturer:
- Omron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 111-3075
- Mfr. Part No.:
- PYDN-6.2-040S
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Busbar | |
| Material | Silver Alloy | |
| Number of Poles | 4 | |
| For Use With | G3RV-SR Relays, G2RV-SR | |
| Standards/Approvals | No | |
| Series | G2RV-SR | |
| Pitch | 6.2mm | |
| Current Rating | 6A | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Busbar | ||
Material Silver Alloy | ||
Number of Poles 4 | ||
For Use With G3RV-SR Relays, G2RV-SR | ||
Standards/Approvals No | ||
Series G2RV-SR | ||
Pitch 6.2mm | ||
Current Rating 6A | ||
Colour Blue | ||
- COO (Country of Origin):
- JP
Omron G2RV-SR/G3RV-SR Relay Cross Bars
Omron range of short plug in bars for use with G2RV-SR and G3RV-SR relays. The PYDN short bars allow simplified wiring in panel designs. Taking advantage of a unified relay socket height of 90 mm enables sharing short bars across multiple contacts.
Available in 3 colour options
6.2 mm pitch
Maximum energising current: 32 A
Note
This product is scheduled for discontinuation. Please refer to the attached Discontinuation notice for further details.
Related links
- Omron Silver Alloy G2RV-SR Busbar, 6.2 mm Pitch
- Omron Silver Alloy G4Q Busbar, 7.75 mm Pitch
- Omron Silver Alloy G4Q Busbar, 31 mm Pitch
- Omron Silver Alloy (Contact Material) G4Q Busbar 7.75 mm Pitch
- Omron Silver Alloy G4Q Busbar 15.5 mm Pitch
- Omron Silver Alloy G4Q Busbar 31 mm Pitch
- Finder Copper (For Jumper Link) 6.2 mm Pitch
- Phoenix Contact Copper CLIPLINE FBS Busbar, 6.2 mm Pitch
